RW1S5CAR100JE

Ohmite
588-RW1S5CAR100JE
RW1S5CAR100JE

Mfr.:

Description:
Wirewound Resistors - SMD 1.5watt .1ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
3,11 € 31,10 €
2,73 € 136,50 €
2,43 € 243,00 €
2,36 € 472,00 €
2,34 € 1.170,00 €
2,30 € 2.300,00 €
2,28 € 5.700,00 €
2,24 € 11.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
100 mOhms
1.5 W
75 V
5 %
3916
90 PPM / C
+ 150 C
- 55 C
10040
RW
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Molded Resistors
Height: 4.03 mm
Length: 10 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 4.03 mm
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99