RW1S0CKR005FET

Ohmite
588-RW1S0CKR005FET
RW1S0CKR005FET

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .005ohm 1% SMD Wirewound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,26 € 3.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
RW1
5 mOhms
1 W
1 %
50 PPM / C
4224
10862
10.8 mm (0.425 in)
6.2 mm (0.244 in)
2.1 mm (0.083 in)
- 55 C
+ 125 C
Wirewound
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Wirewound Power Resistor
Voltage Rating: 70 mV
Unit Weight: 291 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

RW1/RW2 Four-Terminal Current Resistors

Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors feature extremely low resistance of 5mΩ to 50mΩ. These resistors offer high precision tolerance and low TCR of ±50ppm/°C. The modules come in a flameproof UL 94V-0 black body with white markings. Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors operate in a temperature range of -55°C to +125°C.