RW1S0CKR005DE

Ohmite
588-RW1S0CKR005DE
RW1S0CKR005DE

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .005ohm .5% SMD Wirewound

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 9,00 €
4,88 € 48,80 €
4,49 € 89,80 €
4,12 € 206,00 €
3,90 € 390,00 €
3,62 € 724,00 €
3,60 € 1.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Bulk
RW1
5 mOhms
1 W
0.5 %
50 PPM / C
4224
10862
10.8 mm (0.425 in)
6.2 mm (0.244 in)
2.1 mm (0.083 in)
- 55 C
+ 125 C
Wirewound
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Type: Surface Mount Four Terminal Current Sense
Voltage Rating: 70 mV
Unit Weight: 291 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

RW1/RW2 Four-Terminal Current Resistors

Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors feature extremely low resistance of 5mΩ to 50mΩ. These resistors offer high precision tolerance and low TCR of ±50ppm/°C. The modules come in a flameproof UL 94V-0 black body with white markings. Ohmite RW1/RW2 SMT Four-Terminal Current Sense Resistors operate in a temperature range of -55°C to +125°C.