RW1S0BAR033FE

Ohmite
588-RW1S0BAR033FE
RW1S0BAR033FE

Mfr.:

Description:
Wirewound Resistors - SMD 1watt .033ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
3,53 € 35,30 €
3,17 € 158,50 €
2,49 € 249,00 €
2,43 € 486,00 €
2,37 € 2.370,00 €
2,34 € 5.850,00 €
2,32 € 11.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
33 mOhms
1 W
50 V
1 %
2414
90 PPM / C
+ 150 C
- 55 C
6234
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 3.45 mm
Length: 6.25 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 3.45 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.