RW1S0BAR025JE

Ohmite
588-RW1S0BAR025JE
RW1S0BAR025JE

Mfr.:

Description:
Wirewound Resistors - SMD 1watt .025ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €
3,26 € 32,60 €
3,05 € 152,50 €
2,29 € 229,00 €
2,28 € 456,00 €
2,24 € 1.120,00 €
2,21 € 2.210,00 €
2,20 € 5.500,00 €
2,18 € 10.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
25 mOhms
1 W
50 V
5 %
2414
90 PPM / C
+ 150 C
- 55 C
6234
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 3.45 mm
Length: 6.25 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 3.45 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99