RW0S6BB36R0FE

588-RW0S6BB36R0FE
RW0S6BB36R0FE

Mfr.:

Description:
Wirewound Resistors - SMD .6watt 36 ohm 1%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
36 Ohms
600 mW
50 V
1 %
2010
20 PPM / C
+ 125 C
- 55 C
5025
RW
Bulk
Brand: Ohmite
Features: Molded Resistors
Height: 3.42 mm
Length: 5.14 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Width: 2.54 mm
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.