RVK3DR00100ET

Ohmite
588-RVK3DR00100ET
RVK3DR00100ET

Mfr.:

Description:
Current Sense Resistors - SMD 3W 0.001ohm 0.5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,07 € 3,07 €
1,89 € 18,90 €
1,70 € 42,50 €
1,40 € 140,00 €
1,20 € 300,00 €
1,10 € 550,00 €
Full Reel (Order in multiples of 1000)
1,02 € 1.020,00 €
0,963 € 4.815,00 €
0,946 € 9.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RVK
1 mOhms
3 W
0.5 %
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RVK 4-Terminal Metal Alloy Current Sense Resistors

Ohmite RVK 4-Terminal Metal Alloy Current Sense Resistors offer low resistance of 0.5mΩ to 6mΩ and a low temperature coefficient of resistance (TCR) of ≤+50ppm/°C. The 4-terminal design of these Ohmite resistors allows for 0.5% resistance tolerance down to 0.0005Ω. The RVK series provides high-current sensing, excellent long-term stability, and a wide operating temperature range of -55°C to +170°C. Applications include power supplies, measuring instruments, industrial, and battery management systems (BMS).