RHL3R0E

Ohmite
588-RHL3R0E
RHL3R0E

Mfr.:

Description:
Rheostats 3 ohm 10% 25W Wirewound Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,80 € 1.249,00 €
238,51 € 2.385,10 €
229,38 € 5.734,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rheostats
RoHS:  
RHL
Solder Lug
3 Ohms
25 W
500 V
10 %
6.35 mm
22.23 mm
57.16 mm
39.62 mm
Open Frame
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Product Type: Rheostats
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Wirewound Rheostat
Unit Weight: 84,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533390000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99