R5J150E

Ohmite
588-R5J150E
R5J150E

Mfr.:

Description:
Wirewound Resistors - Through Hole 5.25watt 150ohm 5% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,64 € 10,64 €
6,60 € 66,00 €
6,20 € 186,00 €
5,68 € 340,80 €
4,88 € 512,40 €
4,22 € 1.076,10 €
4,07 € 2.075,70 €
3,79 € 3.808,95 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
150 Ohms
5.25 W
187 V
5 %
Radial
260 PPM / C
15.88 mm
8.74 mm
+ 350 C
PC-58
Bulk
Brand: Ohmite
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Technology: Wirewound
Type: Radial Lead Power Resistor for PC Boards
Unit Weight: 1,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.