R3J50RE

Ohmite
588-R3J50RE
R3J50RE

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watt 50ohm 5% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €
6,31 € 63,10 €
5,93 € 177,90 €
5,43 € 325,80 €
4,67 € 490,35 €
4,04 € 1.030,20 €
3,90 € 1.989,00 €
3,63 € 3.648,15 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
50 Ohms
3 W
103 V
5 %
Radial
260 PPM / C
11.1 mm
8 mm
12 mm
+ 25 C
+ 350 C
PC-58
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Technology: Wirewound
Type: Radial Lead Power Resistor for PC Boards
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210080
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99