PCS1206DR0100ET

Ohmite
588-PCS1206DR0100ET
PCS1206DR0100ET

Mfr.:

Description:
Current Sense Resistors - SMD 1W 0.010 OHMS 0.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.294

Stock:
5.294
Can Dispatch Immediately
On Order:
10.000
Expected 8/17/2026
15.000
Expected 9/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,463 € 4,63 €
0,351 € 8,78 €
0,301 € 30,10 €
0,262 € 65,50 €
0,238 € 119,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 5000)
0,20 € 1.000,00 €
0,172 € 1.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PCS
10 mOhms
1 W
0.5 %
50 PPM / C
1206
3216
3.2 mm (0.126 in)
1.65 mm (0.065 in)
0.43 mm (0.017 in)
- 55 C
+ 170 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance Chip Resistor
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCS Low Resistance Value Chip Resistors

Ohmite PCS Low Resistance Value Chip Resistors are high-quality chip resistors with AEC-Q200 qualifications. These resistors provide high-precision current sensing and voltage division in four case sizes: 0805, 1206, 2512, and 2728. The series offers resistance values as low as 0.50mΩ, low TCR to ±50ppm, and long-term stability. Ohmite PCS Low Resistance Value Chip Resistors are lead free, halogen free, and RoHS compliant.