PCS0805DR0100ET

Ohmite
588-PCS0805DR0100ET
PCS0805DR0100ET

Mfr.:

Description:
Current Sense Resistors - SMD 0.5W 10mOhm 0.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.650

Stock:
4.650 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,513 € 5,13 €
0,403 € 10,08 €
0,371 € 37,10 €
0,338 € 84,50 €
0,319 € 159,50 €
0,304 € 304,00 €
Full Reel (Order in multiples of 5000)
0,28 € 1.400,00 €
0,258 € 2.580,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
PCS
10 mOhms
500 mW (1/2 W)
0.5 %
50 PPM / C
0805
2012
2.05 mm (0.081 in)
1.3 mm (0.051 in)
0.37 mm (0.015 in)
- 55 C
+ 170 C
Metal Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Features: Long Term Stability, High Precision Current Sensing and Voltage Division, Lead Free, RoHs Compliant and Halogen Free
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Power Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCS Low Resistance Value Chip Resistors

Ohmite PCS Low Resistance Value Chip Resistors are high-quality chip resistors with AEC-Q200 qualifications. These resistors provide high-precision current sensing and voltage division in four case sizes: 0805, 1206, 2512, and 2728. The series offers resistance values as low as 0.50mΩ, low TCR to ±50ppm, and long-term stability. Ohmite PCS Low Resistance Value Chip Resistors are lead free, halogen free, and RoHS compliant.