OY394KE

Ohmite
588-OY-390K-E
OY394KE

Mfr.:

Description:
Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K394E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
2,78 € 27,80 €
2,55 € 127,50 €
2,00 € 200,00 €
1,79 € 447,50 €
1,57 € 785,00 €
1,56 € 1.560,00 €
1,54 € 3.850,00 €
1,52 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OY
Axial
390 kOhms
2 W
10 %
400 V
- 1300 PPM / C
- 40 C
+ 220 C
7 mm
19 mm
Bulk
Brand: Ohmite
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Ceramic Comp
Type: Fixed Ceramic Resistor
Unit Weight: 2,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99