OX153KE

Ohmite
588-OX-15K-E
OX153KE

Mfr.:

Description:
Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K153E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
1,68 € 16,80 €
1,48 € 37,00 €
1,11 € 111,00 €
1,01 € 303,00 €
0,929 € 464,50 €
0,824 € 4.120,00 €
0,789 € 7.890,00 €

Possible Replacement

Ohmite OC1K153E-TR
Ohmite
Ceramic Composition Resistors 1W 15kOhm 10% Tol
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OX
Axial
15 kOhms
1 W
10 %
300 V
- 1300 PPM / C
- 40 C
+ 220 C
5.5 mm
16.5 mm
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Ceramic Comp
Type: Fixed Ceramic Resistor
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99