OX150KE

Ohmite
588-OX-15-E
OX150KE

Mfr.:

Description:
Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K150E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
1.000
Expected 10/26/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
1,77 € 17,70 €
1,48 € 37,00 €
1,28 € 128,00 €
1,16 € 348,00 €
1,01 € 505,00 €
0,912 € 4.560,00 €
0,903 € 9.030,00 €

Possible Replacement

Ohmite OC1K150E-TR
Ohmite
Ceramic Composition Resistors 1W 15ohm 10% Tol

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OX
Axial
15 Ohms
1 W
10 %
300 V
- 1300 PPM / C
- 40 C
+ 220 C
5.5 mm
16.5 mm
Bulk
Brand: Ohmite
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Ceramic Comp
Type: Fixed Ceramic Resistor
Unit Weight: 1,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.