OUM332KE

Ohmite
588-OUM332KE
OUM332KE

Mfr.:

Description:
Ceramic Composition Resistors 1W 400VDC 3.3kOhm 10% MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.227

Stock:
1.227 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1227 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,32 € 13,20 €
1,11 € 27,75 €
1,05 € 105,00 €
0,989 € 247,25 €
0,955 € 477,50 €
Full Reel (Order in multiples of 1000)
0,946 € 946,00 €
0,86 € 4.300,00 €
0,839 € 8.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OUM
SMD/SMT
3.3 kOhms
1 W
10 %
400 V
- 3000 PPM / C
- 55 C
+ 200 C
4.6 mm
14.6 mm
Reel
Cut Tape
MouseReel
Brand: Ohmite
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Ceramic Comp
Type: Composite Film Ceramic Composition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OU & OUM Film Ceramic Resistors

Ohmite OU and OUM Film Ceramic Resistors are cost-effective composite film resistors suitable for replacing ceramic composition resistors, which are required in many pulse applications. These resistors are available in through-hole axial or SMD MELF package types to suit different board designs. Both kinds of resistors have 1W power ratings, 15KV maximum permissible surge voltage, 33Ω to 22KΩ resistance range, ±10%, ±20% resistance tolerance, and E-6 / E-12 available resistance ratings. The OU resistor has a 300V maximum working voltage, and the OUM resistor has a 400V maximum working voltage. Ohmite OU and OUM Film Ceramic Resistors conform to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011.