OUM223KE

Ohmite
588-OUM223KE
OUM223KE

Mfr.:

Description:
Ceramic Composition Resistors 1W 400VDC 22kOhm 10% MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,32 € 13,20 €
1,11 € 27,75 €
1,05 € 105,00 €
0,989 € 247,25 €
0,955 € 477,50 €
Full Reel (Order in multiples of 1000)
0,877 € 877,00 €
0,86 € 4.300,00 €
0,839 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OUM
SMD/SMT
22 kOhms
1 W
10 %
400 V
- 3000 PPM / C
- 55 C
+ 200 C
4.6 mm
14.6 mm
Reel
Cut Tape
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Ceramic Comp
Type: Composite Film Ceramic Composition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99