OU101KE

Ohmite
588-OU101KE
OU101KE

Mfr.:

Description:
Ceramic Composition Resistors 1W 300VDC 100ohm 10% AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,14 € 11,40 €
0,955 € 23,88 €
0,903 € 90,30 €
0,841 € 210,25 €
0,808 € 404,00 €
0,714 € 714,00 €
0,693 € 3.465,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OU
Axial
100 Ohms
1 W
10 %
300 V
- 3000 PPM / C
- 55 C
+ 200 C
5 mm
15.5 mm
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Ceramic Comp
Type: Composite Film Ceramic Composition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99

OU & OUM Film Ceramic Resistors

Ohmite OU and OUM Film Ceramic Resistors are cost-effective composite film resistors suitable for replacing ceramic composition resistors, which are required in many pulse applications. These resistors are available in through-hole axial or SMD MELF package types to suit different board designs. Both kinds of resistors have 1W power ratings, 15KV maximum permissible surge voltage, 33Ω to 22KΩ resistance range, ±10%, ±20% resistance tolerance, and E-6 / E-12 available resistance ratings. The OU resistor has a 300V maximum working voltage, and the OUM resistor has a 400V maximum working voltage. Ohmite OU and OUM Film Ceramic Resistors conform to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011.