OJ1325E-R52

Ohmite
588-OJ1325E-R52
OJ1325E-R52

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1.3K Ohm 1/8W 5% 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,085 € 0,85 €
0,062 € 1,55 €
0,034 € 3,40 €
0,027 € 6,75 €
0,022 € 11,00 €
0,02 € 20,00 €
Full Reel (Order in multiples of 5000)
0,013 € 65,00 €
0,011 € 110,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
OJ
Standard
Axial
1.3 kOhms
125 mW (1/8 W)
5 %
- 450 PPM / C
- 70 C
+ 155 C
200 V
1.85 mm
3.5 mm
Reel
Cut Tape
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99