OF224KE

588-OF224KE
OF224KE

Mfr.:

Description:
Carbon Composition Resistors 1/2 WATT CARBON COMP RESIST.10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Quantities greater than 248 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
0,912 € 9,12 €
0,737 € 18,43 €
0,55 € 55,00 €
0,492 € 147,60 €
0,426 € 213,00 €
0,391 € 391,00 €
0,349 € 1.745,00 €
0,331 € 3.310,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Composition Resistors
RoHS:  
OF
Axial
220 kOhms
500 mW (1/2 W)
10 %
350 V
3.8 mm
10.3 mm
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Pulse Withstanding
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Comp
Unit Weight: 422 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
ECCN:
EAR99