OD33GJE

588-OD33GJE
OD33GJE

Mfr.:

Description:
Carbon Composition Resistors 1/4watt 3.3ohm 5% Carbon Comp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Quantities greater than 209 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,737 € 7,37 €
0,60 € 15,00 €
0,449 € 44,90 €
0,401 € 120,30 €
0,358 € 179,00 €
0,328 € 328,00 €
0,287 € 1.435,00 €
0,27 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Composition Resistors
RoHS:  
OD
Axial
3.3 Ohms
250 mW (1/4 W)
5 %
250 V
- 70 C
+ 130 C
2.5 mm
7 mm
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Spacing: 0.6 mm
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Comp
Type: Carbon Composition Resistor
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99