OD220JE

588-OD220JE
OD220JE

Mfr.:

Description:
Carbon Composition Resistors 1/4watt 22ohm 5% Carbon Comp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Composition Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OD
Axial
22 Ohms
250 mW (1/4 W)
5 %
250 V
- 70 C
+ 130 C
2.5 mm
7 mm
Reel
Cut Tape
Brand: Ohmite
Lead Spacing: 0.6 mm
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Comp
Type: Carbon Composition Resistor
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.