OC1K271E

Ohmite
588-OC1K271E
OC1K271E

Mfr.:

Description:
Ceramic Composition Resistors 1W 270ohm 10% Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2.870,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
OC
Axial
270 Ohms
1.2 W
10 %
370 V
- 800 PPM / C, 0 PPM / C
- 55 C
+ 230 C
7.9 mm
16.5 mm
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Ceramic Comp
Type: Ceramic Composition Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533100042
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99

OC Fixed Ceramic Resistors

Ohmite OC Fixed Ceramic Resistors are ideally suited for circuitry associated with surges, high peak power, or high energy. These resistors can often replace 1W and 2W carbon composition resistors, which can be difficult to source. This series is an ideal alternative to Ohmite OX/OY resistors. The OC series offers 10% tolerance and is RoHS compliant. Ohmite OC Fixed Ceramic Resistors deliver enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters.