NHS300 10R 5%

284-NHS300-10J
NHS300 10R 5%

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 300W 10 OHMS 5%

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
10 Ohms
300 W
2.5 kV
5 %
Screw
100 PPM / C
128 mm
72.5 mm
42 mm
- 55 C
+ 200 C
NHS
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Features: Aluminum Housed Resistors, Non-Inductive
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 16
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99