NHS200 4R F

Ohmite
284-NHS2004RF
NHS200 4R F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 200 Watts Al Housed 4 Ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,36 € 708,48 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
4 Ohms
200 W
1.9 kV
1 %
Screw
100 PPM / C
90 mm
72.5 mm
42 mm
+ 200 C
NHS
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors, Non-Inductive
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: NHS2004RF
Unit Weight: 401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
USHTS:
8533290000
ECCN:
EAR99