MOX95021005FVE

Ohmite
588-MOX95021005FVE
MOX95021005FVE

Mfr.:

Description:
Metal Oxide Resistors 13.5watt 10Mohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
60
Expected 10/12/2026
60
Expected 10/19/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,51 € 77,51 €
56,65 € 566,50 €
48,56 € 1.456,80 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Oxide Resistors
RoHS:  
10 MOhms
12.5 W
40 kV
1 %
Axial
50 PPM / C
8.2 mm
103.2 mm
- 55 C
+ 175 C
Super Mox
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Technology: Metal Oxide
Type: High Voltage Resistors
Unit Weight: 16,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99