MOX94021006FVE

Ohmite
588-MOX94021006FVE
MOX94021006FVE

Mfr.:

Description:
Metal Oxide Resistors 10watt 100Mohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,99 € 47,99 €
36,38 € 363,80 €
36,17 € 1.085,10 €
34,68 € 2.080,80 €
33,97 € 8.662,35 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Oxide Resistors
RoHS:  
100 MOhms
11.7 W
30 kV
1 %
Axial
50 PPM / C
8.2 mm
77.6 mm
- 55 C
+ 175 C
Super Mox
Bulk
Brand: Ohmite
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Technology: Metal Oxide
Type: High Voltage Resistors
Unit Weight: 12,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.