MOX-400231007FE

Ohmite
588-MOX400231007FE
MOX-400231007FE

Mfr.:

Description:
Metal Oxide Resistors 1000M 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
6,75 € 67,50 €
6,45 € 129,00 €
6,18 € 618,00 €
5,93 € 1.186,00 €
5,87 € 2.935,00 €
5,81 € 5.810,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Oxide Resistors
RoHS:  
1 GOhms
750 mW (3/4 W)
2.5 kV
1 %
Axial
100 PPM / C
4.19 mm
14.78 mm
- 55 C
+ 220 C
Mini-Mox
Bulk
Brand: Ohmite
Lead Diameter: 0.5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors Leaded
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Oxide
Type: Epoxy Coated
Unit Weight: 455 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.