MCS1632R015DER

Ohmite
588-MCS1632R015DER
MCS1632R015DER

Mfr.:

Description:
Current Sense Resistors - SMD 1W 0.015ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.970

Stock:
4.970 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,457 € 4,57 €
0,355 € 8,88 €
0,326 € 32,60 €
0,296 € 74,00 €
0,279 € 139,50 €
0,265 € 265,00 €
Full Reel (Order in multiples of 5000)
0,242 € 1.210,00 €
0,235 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MCS
15 mOhms
1 W
0.5 %
50 PPM / C
1307
3317
3.3 mm (0.13 in)
1.7 mm (0.067 in)
0.65 mm (0.026 in)
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCS SMD Metal Element Current Sense Resistors

Ohmite MCS SMD Metal Element Current Sense Resistors utilize resistive metal alloy mOhm technology. The MCS resistors from Ohmite also offer a 96% alumina substrate thermal dissipation protective layer, a Cu terminal electrode with lead-free termination (60% Sn, 40% Ni), and ultra-low resistance values from 0.005Ω to 0.05Ω. The MCS resistors have power ratings of 0.75W, 1W, and 2W and standard resistance values from 5mΩ to 50mΩ. These resistors are utilized in industrial electronics and power electronics.