LVT08R0100FER

Ohmite
588-LVT08R0100FER
LVT08R0100FER

Mfr.:

Description:
Current Sense Resistors - SMD 0.01 ohm 1% 0.5W Current Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.246

Stock:
12.246 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,259 € 2,59 €
0,195 € 4,88 €
0,174 € 17,40 €
0,151 € 37,75 €
0,137 € 68,50 €
0,124 € 124,00 €
Full Reel (Order in multiples of 5000)
0,097 € 485,00 €
0,092 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LVT
10 mOhms
500 mW (1/2 W)
1 %
75 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Value Current Sense
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LVT Series Metal Alloy Strip Resistors

Ohmite LVT Series Metal Alloy Strip Resistors offer TCR ratings down to 50ppm with tolerances down to 1%. These resistors provide a resistance range from 2m Ω to 20m Ω. TCR stability with tight tolerances and wide resistance range makes the LVT series suited for most current sense applications.