LVT06R0020HER

Ohmite
588-LVT06R0020HER
LVT06R0020HER

Mfr.:

Description:
Current Sense Resistors - SMD 0.002 ohm 3% 0.33W Current Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.176

Stock:
16.176 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,444 € 4,44 €
0,304 € 7,60 €
0,277 € 27,70 €
0,255 € 63,75 €
0,23 € 115,00 €
0,202 € 202,00 €
Full Reel (Order in multiples of 5000)
0,175 € 875,00 €
0,171 € 1.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LVT
2 mOhms
330 mW (1/3 W)
3 %
150 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 155 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Value Current Sense
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LVT Series Metal Alloy Strip Resistors

Ohmite LVT Series Metal Alloy Strip Resistors offer TCR ratings down to 50ppm with tolerances down to 1%. These resistors provide a resistance range from 2m Ω to 20m Ω. TCR stability with tight tolerances and wide resistance range makes the LVT series suited for most current sense applications.