LVM12FTR015E-TR

Ohmite
588-LVM12FTR015E-TR
LVM12FTR015E-TR

Mfr.:

Description:
Current Sense Resistors - SMD 0.5W 0.015 Ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,525 € 5,25 €
0,428 € 10,70 €
0,329 € 32,90 €
0,288 € 72,00 €
0,262 € 131,00 €
0,24 € 240,00 €
Full Reel (Order in multiples of 5000)
0,20 € 1.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LVM
15 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
3.05 mm (0.12 in)
1.55 mm (0.061 in)
0.58 mm (0.023 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Foil Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Current Sensing Metal Chip Resistor
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LVM Current Sense Metal Chip Resistor

Ohmite LVM Current Sense Metal Chip Resistors are SMD devices designed for automatic insertion with a high overload rating. The metal foil construction of the LVM series ensures high reliability and performance with very low TCR values. The LVM series is ideal for current sense circuits in power electronic systems.