LPR50 6R J

Ohmite
284-LPR506RJ
LPR50 6R J

Mfr.:

Description:
Planar Resistors - Chassis Mount 6 ohm 5% 50W Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,07 € 9,07 €
6,29 € 62,90 €
5,40 € 108,00 €
5,06 € 253,00 €
4,65 € 465,00 €
4,21 € 842,00 €
4,17 € 2.085,00 €
4,00 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
6 Ohms
50 W
5 %
Wire Lead
50 mm
55 mm
5.7 mm
LPR
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPR Planar Resistors

Ohmite LPR Planar Resistors are encapsulated in an ultra-slim aluminum housed casing and feature easy mounting and UL-approved cables. Ohmite LPR Planar Resistors have a low-profile design and are available in 50W and 100W versions with a maximum operating temperature of +250°C. Ohmite LPR Planar Resistors are designed for applications where space is critical, such as electric vehicles (EV), instruments, drivers, and frequency converters.