LPR100 5R J

Ohmite
284-LPR1005RJ
LPR100 5R J

Mfr.:

Description:
Planar Resistors - Chassis Mount 5 ohm 5% 100W Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
440
Expected 12/7/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,92 € 13,92 €
9,77 € 97,70 €
8,45 € 169,00 €
7,95 € 397,50 €
7,75 € 775,00 €
7,03 € 1.406,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
5 Ohms
100 W
5 %
Wire Lead
100 mm
55 mm
5.7 mm
LPR
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPR Planar Resistors

Ohmite LPR Planar Resistors are encapsulated in an ultra-slim aluminum housed casing and feature easy mounting and UL-approved cables. Ohmite LPR Planar Resistors have a low-profile design and are available in 50W and 100W versions with a maximum operating temperature of +250°C. Ohmite LPR Planar Resistors are designed for applications where space is critical, such as electric vehicles (EV), instruments, drivers, and frequency converters.