LPR100 10R J

Ohmite
284-LPR10010RJ
LPR100 10R J

Mfr.:

Description:
Planar Resistors - Chassis Mount 10 ohm 5% 100W Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,08 € 14,08 €
9,86 € 98,60 €
8,73 € 174,60 €
8,02 € 401,00 €
7,40 € 740,00 €
6,87 € 1.374,00 €
6,75 € 3.375,00 €
6,65 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
10 Ohms
100 W
5 %
Wire Lead
100 mm
55 mm
5.7 mm
LPR
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

LPR Planar Resistors

Ohmite LPR Planar Resistors are encapsulated in an ultra-slim aluminum housed casing and feature easy mounting and UL-approved cables. Ohmite LPR Planar Resistors have a low-profile design and are available in 50W and 100W versions with a maximum operating temperature of +250°C. Ohmite LPR Planar Resistors are designed for applications where space is critical, such as electric vehicles (EV), instruments, drivers, and frequency converters.