LC055225A

Ohmite
588-LC055225A
LC055225A

Mfr.:

Description:
Supercapacitors / Ultracapacitors MAXCAP 2.2F 5.5v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,97 € 9,97 €
8,07 € 80,70 €
7,02 € 351,00 €
6,91 € 6.910,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
2.2 F
5.5 VDC
EDLC / Supercaps
Maxcap
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 23,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99