L100J7K5E

Ohmite
588-L100J7K5E
L100J7K5E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100watt 7.5K 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,56 € 23,56 €
17,58 € 175,80 €
16,00 € 400,00 €
14,78 € 739,00 €
13,76 € 1.376,00 €
12,64 € 3.160,00 €
12,10 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
7.5 kOhms
100 W
2.845 kV
5 %
Solder Lug
260 PPM / C
165 mm
+ 350 C
270
Bulk
Brand: Ohmite
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 19.1 mm
Features: Tubular Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99