JR1206X40E

Ohmite
588-JR1206X40E
JR1206X40E

Mfr.:

Description:
Thick Film Resistors - SMD 40 AMP JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.514

Stock:
7.514
Can Dispatch Immediately
On Order:
10.000
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,158 € 1,58 €
0,126 € 12,60 €
0,114 € 57,00 €
0,103 € 103,00 €
0,099 € 247,50 €
Full Reel (Order in multiples of 5000)
0,099 € 495,00 €
0,091 € 2.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
JR
0 Ohms
320 mW
- 55 C
+ 150 C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
High Power
Zero Ohm Jumpers
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JR Series High-Power Jumpers

Ohmite JR Series High-Power Jumpers are high-current jumper chips that are rated up to 100A and provide a maximum resistance range of 0.5mΩ to 0.2mΩ. This allows for minimizing the effects on the circuit board. The Ohmite JR high-power jumpers feature 100MΩ insulation resistance and come in five standard sizes from 0402 through 2512. These jumper chips are made up of Copper.