HVC1206T1004JET

Ohmite
588-HVC1206T1004JET
HVC1206T1004JET

Mfr.:

Description:
Thick Film Resistors - SMD 1/4W 1M ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.165

Stock:
1.165 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
0,877 € 8,77 €
0,808 € 40,40 €
0,706 € 70,60 €
Full Reel (Order in multiples of 500)
0,676 € 338,00 €
0,641 € 641,00 €
0,618 € 1.236,00 €
0,543 € 2.715,00 €
0,538 € 5.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVC
1 MOhms
250 mW (1/4 W)
5 %
100 PPM / C
- 55 C
+ 155 C
600 V
1206
3216
3.2 mm (0.126 in)
1.5 mm (0.059 in)
0.4 mm (0.016 in)
High Voltage
Wrap-Around Termination
Brand: Ohmite
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVC Precision High-Voltage Thick Film Resistors

Ohmite HVC Precision High-Voltage Thick Film Resistors are high-value, wraparound chip resistors developed with thick film technology. The HVC Resistors feature low temperature/voltage dependency (low TCR/VCR) and a high working voltage up to 3000V. The HVC components are suitable for high vacuum applications (no organics) and are RoHS compliant.