HVC0805Z1008KET

Ohmite
588-HVC0805Z1008KET
HVC0805Z1008KET

Mfr.:

Description:
Thick Film Resistors - SMD 1/8W 10G ohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246
Can Dispatch Immediately
On Order:
1.000
Expected 10/5/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,90 € 5,90 €
5,68 € 56,80 €
4,97 € 248,50 €
4,87 € 487,00 €
Full Reel (Order in multiples of 500)
4,28 € 2.140,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVC
10 GOhms
125 mW (1/8 W)
10 %
250 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.4 mm (0.016 in)
High Voltage
Wrap-Around Termination
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HVC Precision High-Voltage Thick Film Resistors

Ohmite HVC Precision High-Voltage Thick Film Resistors are high-value, wraparound chip resistors developed with thick film technology. The HVC Resistors feature low temperature/voltage dependency (low TCR/VCR) and a high working voltage up to 3000V. The HVC components are suitable for high vacuum applications (no organics) and are RoHS compliant.