HVC0402T2505JET

Ohmite
588-HVC0402T2505JET
HVC0402T2505JET

Mfr.:

Description:
Thick Film Resistors - SMD 50mW 25 Mohm 5% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
1.000
Expected 10/19/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
1,94 € 19,40 €
1,49 € 74,50 €
1,35 € 135,00 €
Full Reel (Order in multiples of 500)
1,23 € 615,00 €
0,963 € 4.815,00 €
0,962 € 9.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVC
25 MOhms
50 mW (1/20 W)
5 %
100 PPM / C
- 55 C
+ 155 C
30 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.3 mm (0.012 in)
High Voltage
Wrap-Around Termination
Brand: Ohmite
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVC Precision High-Voltage Thick Film Resistors

Ohmite HVC Precision High-Voltage Thick Film Resistors are high-value, wraparound chip resistors developed with thick film technology. The HVC Resistors feature low temperature/voltage dependency (low TCR/VCR) and a high working voltage up to 3000V. The HVC components are suitable for high vacuum applications (no organics) and are RoHS compliant.