HSX-1T1004DE

Ohmite
588-HSX-1T1004DE
HSX-1T1004DE

Mfr.:

Description:
Wirewound Resistors - Through Hole 1 MEG HERMETICALLY SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,85 € 37,85 €
27,62 € 276,20 €
26,36 € 790,80 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
1 MOhms
1 W
2 kV
0.5 %
Axial
100 PPM / C
14 mm
5.1 mm
- 30 C
+ 75 C
HSX
Case
Brand: Ohmite
Features: Hermetically Sealed Resistors
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Precision Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Wirewound
Type: Superhigh Precision Hermetically Sealed Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSX High-Precision Hermetically Sealed Resistors

Ohmite HSX Super-High-Precision Hermetically Sealed Resistors exhibit excellent long-term stability and moisture resistance even at high resistance values. These Ohmite hermetically sealed resistors offer 1W, 2W, or 2.5W power ratings as standard part tolerances as low as 0.50%. HSX resistors are ideal for various applications, including offshore drilling, aerospace, medical electronics, and more.