HS75M 33R J M407

Ohmite
588-HS75M33RJM407
HS75M 33R J M407

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 75W Al Housed 33ohms 1%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,68 € 14,68 €
10,33 € 103,30 €
8,88 € 222,00 €
8,18 € 409,00 €
7,09 € 680,64 €
7,08 € 1.812,48 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
33 Ohms
75 W
1.4 kV
5 %
Screw
100 PPM / C
48.7 mm
47.5 mm
24.1 mm
HS75M
Case
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 32
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

HS(M) Aluminum Housed Resistors

Ohmite HS(M) Aluminum-Housed Resistors can be connected with a FASTON connector and do not need to solder wires to the standard terminals. This unique design saves time and ensures a good connection to the resistor. These resistors feature high power to volume, values from R005 to 100K, and are wound to maximize high pulse capability. Ohmite HS(M) Aluminum-Housed Resistors offer the ability to connect to a 250 series FASTON connector and are RoHS compliant.