HS50M 50R J M303

Ohmite
588-HS50M50RJM303
HS50M 50R J M303

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 50W Al Housed 50ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
7,10 € 71,00 €
6,67 € 166,75 €
6,10 € 305,00 €
5,25 € 525,00 €
4,21 € 1.052,50 €
3,94 € 1.970,00 €
3,78 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
50 Ohms
50 W
1.25 kV
5 %
Screw
100 PPM / C
49.1 mm
28 mm
14.8 mm
HS50M
Case
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS(M) Aluminum Housed Resistors

Ohmite HS(M) Aluminum-Housed Resistors can be connected with a FASTON connector and do not need to solder wires to the standard terminals. This unique design saves time and ensures a good connection to the resistor. These resistors feature high power to volume, values from R005 to 100K, and are wound to maximize high pulse capability. Ohmite HS(M) Aluminum-Housed Resistors offer the ability to connect to a 250 series FASTON connector and are RoHS compliant.