HS50F R5 J 200MM M404

Ohmite
284-HS50FR5J
HS50F R5 J 200MM M404

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 0.5 ohm ,5% 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 2.114,00 €
10,21 € 2.552,50 €
10,15 € 5.075,00 €
9,98 € 9.980,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
500 mOhms
50 W
1.25 kV
5 %
Solder Lug
100 PPM / C
49 mm
14.2 mm
14.8 mm
+ 200 C
HSF
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

HSF Cable Leaded Aluminium Housed Resistors

Ohmite HSF Cable Leaded Aluminium Housed Resistors are designed with factory-fitted cable terminations for ease of assembly into the desired applications. These cable-leaded aluminum-housed resistors have resistance values of R005 to 70KΩ with a tolerance of ±5% and a high power-to-volume ratio. The power dissipation of these HSF resistors from Ohmite derates linearly to zero at +200°C.