HS400 50R J

Ohmite
284-HS40050RJ
HS400 50R J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 400W 50 ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 8/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,68 € 62,68 €
43,71 € 437,10 €
40,83 € 1.020,75 €
39,41 € 1.970,50 €
39,39 € 3.939,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
50 Ohms
400 W
2 kV
5 %
Wire Lead
150 PPM / C
182 mm
55.5 mm
30 mm
HS400-600
Bulk
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99