HS150M 100R JM407

Ohmite
588-HS150M100RJM407
HS150M 100R JM407

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 150W Al Housed 100ohms 5%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,68 € 18,68 €
12,44 € 124,40 €
11,42 € 285,50 €
10,55 € 506,40 €
9,42 € 1.055,04 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
100 Ohms
150 W
2.5 kV
5 %
Screw
100 PPM / C
97.7 mm
47.5 mm
24.1 mm
HS150M
Case
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 16
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

HS(M) Aluminum Housed Resistors

Ohmite HS(M) Aluminum-Housed Resistors can be connected with a FASTON connector and do not need to solder wires to the standard terminals. This unique design saves time and ensures a good connection to the resistor. These resistors feature high power to volume, values from R005 to 100K, and are wound to maximize high pulse capability. Ohmite HS(M) Aluminum-Housed Resistors offer the ability to connect to a 250 series FASTON connector and are RoHS compliant.