HS150 1R F

Ohmite
284-HS150-1.0F
HS150 1R F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount PWR RES 150W 1.0 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
60
Expected 6/15/2026
90
Expected 9/28/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,48 € 16,48 €
11,63 € 116,30 €
9,25 € 277,50 €
9,11 € 546,60 €
8,45 € 1.014,00 €
7,93 € 2.141,10 €
7,82 € 3.988,20 €
7,22 € 7.364,40 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1 Ohms
150 W
2.5 kV
1 %
Solder Lug
100 PPM / C
98 mm
27.5 mm
24 mm
- 55 C
+ 200 C
HS
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HS150 1R 1% HS150 1R0 1% HS150 1R0 F
Unit Weight: 147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99