HS100M 150R JM407

Ohmite
588-HS100M150RJM407
HS100M 150R JM407

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100W Al Housed 150ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,98 € 16,98 €
12,00 € 120,00 €
10,33 € 258,25 €
9,54 € 477,00 €
8,86 € 850,56 €
8,64 € 2.211,84 €
8,56 € 4.382,72 €
8,55 € 8.755,20 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
150 Ohms
100 W
1.9 kV
5 %
Screw
100 PPM / C
65.2 mm
47.5 mm
24.1 mm
HS100M
Case
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 32
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS(M) Aluminum Housed Resistors

Ohmite HS(M) Aluminum-Housed Resistors can be connected with a FASTON connector and do not need to solder wires to the standard terminals. This unique design saves time and ensures a good connection to the resistor. These resistors feature high power to volume, values from R005 to 100K, and are wound to maximize high pulse capability. Ohmite HS(M) Aluminum-Housed Resistors offer the ability to connect to a 250 series FASTON connector and are RoHS compliant.