HS100 500R F

Ohmite
284-HS100-500F
HS100 500R F

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 100W 500 OHMS 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
7,05 € 317,25 €
6,48 € 583,20 €
6,11 € 1.649,70 €
5,91 € 3.191,40 €
5,87 € 6.075,45 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
500 Ohms
100 W
1.9 kV
1 %
Solder Lug
100 PPM / C
65.2 mm
27.5 mm
24.1 mm
- 55 C
+ 200 C
HS
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 45
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HS100 500R 1%
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99